
CL03A105KP3NSNC | |
|---|---|
DigiKey Part Number | 1276-6795-2-ND - Tape & Reel (TR) 1276-6795-1-ND - Cut Tape (CT) 1276-6795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A105KP3NSNC |
Description | CAP CER 1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A105KP3NSNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,13900 | € 1,39 |
| 50 | € 0,10080 | € 5,04 |
| 100 | € 0,08910 | € 8,91 |
| 500 | € 0,06914 | € 34,57 |
| 1 000 | € 0,06301 | € 63,01 |
| 2 500 | € 0,05654 | € 141,35 |
| 5 000 | € 0,05265 | € 263,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04945 | € 494,50 |
| 20 000 | € 0,04681 | € 936,20 |
| 30 000 | € 0,04549 | € 1 364,70 |
| 50 000 | € 0,04403 | € 2 201,50 |
| 70 000 | € 0,04317 | € 3 021,90 |
| 100 000 | € 0,04235 | € 4 235,00 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |