Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL03A104KO3NNND | |
|---|---|
DigiKey Part Number | 1276-CL03A104KO3NNNDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL03A104KO3NNND |
Description | CAP CER 0.1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A104KO3NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL03A104KO3NNNC | Samsung Electro-Mechanics | 1 463 599 | 1276-1319-1-ND | € 0,08000 | Parametric Equivalent |
| 0201X104K160CT | Walsin Technology Corporation | 1 502 613 | 1292-1161-1-ND | € 0,08000 | Parametric Equivalent |
| 531Z104KT16T | KYOCERA AVX | 0 | 478-531Z104KT16TCT-ND | € 0,88000 | Parametric Equivalent |
| 885012104001 | Würth Elektronik | 28 086 | 732-885012104001CT-ND | € 0,08000 | Parametric Equivalent |
| C0603X5R1C104K030BC | TDK | 1 102 549 | 445-7313-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 000 | € 0,00240 | € 2 400,00 |
| Unit Price without VAT: | € 0,00240 |
|---|---|
| Unit Price with VAT: | € 0,00290 |










