
UJ20-C-V-C-3-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-V-C-3-SMT-TR-ND - Tape & Reel (TR) 2223-UJ20-C-V-C-3-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-V-C-3-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-V-C-3-SMT-TR |
Description | CONN RCPT USB 2.0 TYPE C PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-V-C-3-SMT-TR Models |
Category | Features Board Lock |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,68500 | € 6,85 |
| 25 | € 0,64200 | € 16,05 |
| 50 | € 0,61120 | € 30,56 |
| 100 | € 0,58200 | € 58,20 |
| 250 | € 0,54552 | € 136,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,51948 | € 259,74 |
| 1 000 | € 0,49467 | € 494,67 |
| 1 500 | € 0,48071 | € 721,07 |
| 2 500 | € 0,46370 | € 1 159,25 |
| 3 500 | € 0,45283 | € 1 584,90 |
| 5 000 | € 0,44158 | € 2 207,90 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98010 |









