


TBL009-500-04GY-2GY | |
|---|---|
DigiKey Part Number | 102-TBL009-500-04GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009-500-04GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009-500-04GY-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 10 | € 0,82400 | € 8,24 |
| 25 | € 0,71760 | € 17,94 |
| 50 | € 0,64780 | € 32,39 |
| 200 | € 0,53810 | € 107,62 |
| 400 | € 0,49715 | € 198,86 |
| 600 | € 0,47697 | € 286,18 |
| 1 000 | € 0,45501 | € 455,01 |
| 5 000 | € 0,40637 | € 2 031,85 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,37940 |