
SJ3-35083B-TR | |
|---|---|
DigiKey Part Number | 2223-SJ3-35083B-TR-ND - Tape & Reel (TR) 2223-SJ3-35083B-TRCT-ND - Cut Tape (CT) 2223-SJ3-35083B-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ3-35083B-TR |
Description | AUDIO JACK, 3.5MM, THROUGH HOLE, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ3-35083B-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (3 Conductor, TRS) | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Gold |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 3 Conductors, 4 Contacts | Housing Material Polyamide (PA10T), Nylon 10T |
Internal Switch(s) Single Switch | Contact Material Brass, Phosphor Bronze |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,91000 | € 0,91 |
| 10 | € 0,77300 | € 7,73 |
| 25 | € 0,72360 | € 18,09 |
| 50 | € 0,68920 | € 34,46 |
| 100 | € 0,65630 | € 65,63 |
| 250 | € 0,61516 | € 153,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,57201 | € 400,41 |
| 1 400 | € 0,54472 | € 762,61 |
| 2 100 | € 0,52936 | € 1 111,66 |
| 3 500 | € 0,51063 | € 1 787,21 |
| 4 900 | € 0,49865 | € 2 443,38 |
| 7 000 | € 0,48627 | € 3 403,89 |
| Unit Price without VAT: | € 0,91000 |
|---|---|
| Unit Price with VAT: | € 1,10110 |



