


SJ2-35043C-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-35043C-SMT-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SJ2-35043C-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 4 CONDUC |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-35043C-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Cut Tape (CT) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Copper Alloy |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 4 Conductors, 5 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ2-35863B1-SMT-TR | Same Sky (Formerly CUI Devices) | 4 579 | CP-SJ2-35863B1-SMT-CT-ND | € 1,25000 | Parametric Equivalent |
| SJ2-35894B-SMT-TR | Same Sky (Formerly CUI Devices) | 5 891 | CP-SJ2-35894B-SMT-CT-ND | € 1,28000 | Parametric Equivalent |
| SJ2-35954B-SMT-TR | Same Sky (Formerly CUI Devices) | 2 895 | CP-SJ2-35954B-SMT-CT-ND | € 1,30000 | Parametric Equivalent |
| SJ2-35984B-SMT-TR | Same Sky (Formerly CUI Devices) | 954 | CP-SJ2-35984B-SMT-CT-ND | € 1,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 10 | € 0,82000 | € 8,20 |
| 25 | € 0,76880 | € 19,22 |
| 50 | € 0,73200 | € 36,60 |
| 100 | € 0,69690 | € 69,69 |
| 250 | € 0,65320 | € 163,30 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,17370 |