


RDS-16S-74385-45A-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-RDS-16S-74385-45A-SMT-TR-ND - Tape & Reel (TR) 2223-RDS-16S-74385-45A-SMT-CT-ND - Cut Tape (CT) 2223-RDS-16S-74385-45A-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDS-16S-74385-45A-SMT-TR |
Description | SWITCH ROTARY DIP HEX 0.1A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-16S-74385-45A-SMT-TR Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.329" (8.35mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Features IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA | Operating Temperature -60°C ~ 125°C |
Voltage Rating 42VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary with Shaft | Length 0.291" (7.40mm) |
Actuator Level Raised | Electrical Life 25,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,74000 | € 2,74 |
| 10 | € 2,29500 | € 22,95 |
| 25 | € 2,12640 | € 53,16 |
| 100 | € 1,89460 | € 189,46 |
| 250 | € 1,75940 | € 439,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 1,64510 | € 987,06 |
| 1 200 | € 1,56502 | € 1 878,02 |
| 1 800 | € 1,52234 | € 2 740,21 |
| 3 000 | € 1,47280 | € 4 418,40 |
| 4 200 | € 1,44265 | € 6 059,13 |
| 6 000 | € 1,41274 | € 8 476,44 |
| Unit Price without VAT: | € 2,74000 |
|---|---|
| Unit Price with VAT: | € 3,31540 |