
PTN16-A05220K1B2 | |
|---|---|
DigiKey Part Number | 2223-PTN16-A05220K1B2-ND |
Manufacturer | |
Manufacturer Product Number | PTN16-A05220K1B2 |
Description | POT 5K OHM 1/8W CARBON LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 2 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN16-A05220K1B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.125W, 1/8W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.669" Dia (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 1,29900 | € 12,99 |
| 25 | € 1,20680 | € 30,17 |
| 50 | € 1,14140 | € 57,07 |
| 100 | € 1,07930 | € 107,93 |
| 300 | € 0,98693 | € 296,08 |
| 500 | € 0,94658 | € 473,29 |
| 1 000 | € 0,89430 | € 894,30 |
| 5 000 | € 0,78337 | € 3 916,85 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,88760 |
