
PTN09S2-H10115K1B | |
|---|---|
DigiKey Part Number | 2223-PTN09S2-H10115K1B-ND |
Manufacturer | |
Manufacturer Product Number | PTN09S2-H10115K1B |
Description | ROTARY POT, 9.5MM, SWITCH, 10K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN09S2-H10115K1B Models |
Category | Number of Gangs 2 |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Knurled and Slotted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.069" x 0.374" Face (1.75mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,72000 | € 2,72 |
| 10 | € 2,26300 | € 22,63 |
| 25 | € 2,10240 | € 52,56 |
| 50 | € 1,98760 | € 99,38 |
| 100 | € 1,87880 | € 187,88 |
| 300 | € 1,71753 | € 515,26 |
| 500 | € 1,64710 | € 823,55 |
| 1 000 | € 1,55591 | € 1 555,91 |
| 5 000 | € 1,36262 | € 6 813,10 |
| Unit Price without VAT: | € 2,72000 |
|---|---|
| Unit Price with VAT: | € 3,29120 |