
PTN091-H100115DB | |
|---|---|
DigiKey Part Number | 2223-PTN091-H100115DB-ND |
Manufacturer | |
Manufacturer Product Number | PTN091-H100115DB |
Description | ROTARY POT, 9.5MM, 100K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTN091-H100115DB Models |
Category | Number of Gangs 1 |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 100k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 1,07900 | € 10,79 |
| 25 | € 1,00280 | € 25,07 |
| 50 | € 0,94860 | € 47,43 |
| 100 | € 0,89710 | € 89,71 |
| 300 | € 0,82040 | € 246,12 |
| 500 | € 0,78688 | € 393,44 |
| 1 000 | € 0,74347 | € 743,47 |
| 5 000 | € 0,65130 | € 3 256,50 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,56090 |


