
PRY4-12V-900-1C-EF | |
|---|---|
DigiKey Part Number | 2223-PRY4-12V-900-1C-EF-ND |
Manufacturer | |
Manufacturer Product Number | PRY4-12V-900-1C-EF |
Description | RELAY GEN PURPOSE SPDT 30A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRY4-12V-900-1C-EF Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 30 A | Contact Material Silver Alloy |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 8310VA | Relay Type |
Coil Current 75 mA | Coil Resistance 160 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,88000 | € 2,88 |
| 10 | € 2,56800 | € 25,68 |
| 40 | € 2,39575 | € 95,83 |
| 80 | € 2,31338 | € 185,07 |
| 120 | € 2,26675 | € 272,01 |
| 280 | € 2,17207 | € 608,18 |
| 520 | € 2,10533 | € 1 094,77 |
| 1 000 | € 2,03703 | € 2 037,03 |
| Unit Price without VAT: | € 2,88000 |
|---|---|
| Unit Price with VAT: | € 3,48480 |

