
PRY2-24V-450-1A-EF | |
|---|---|
DigiKey Part Number | 2223-PRY2-24V-450-1A-EF-ND |
Manufacturer | |
Manufacturer Product Number | PRY2-24V-450-1A-EF |
Description | RELAYS, SPST, 10A, 1A, 24VDC, 45 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRY2-24V-450-1A-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.28 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,13000 | € 1,13 |
| 10 | € 1,00900 | € 10,09 |
| 25 | € 0,96360 | € 24,09 |
| 50 | € 0,93080 | € 46,54 |
| 100 | € 0,89890 | € 89,89 |
| 300 | € 0,85067 | € 255,20 |
| 500 | € 0,82908 | € 414,54 |
| 1 000 | € 0,80062 | € 800,62 |
| 5 000 | € 0,73822 | € 3 691,10 |
| Unit Price without VAT: | € 1,13000 |
|---|---|
| Unit Price with VAT: | € 1,36730 |


