
PRL4-12V-DC-1A | |
|---|---|
DigiKey Part Number | 2223-PRL4-12V-DC-1A-ND |
Manufacturer | |
Manufacturer Product Number | PRL4-12V-DC-1A |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRL4-12V-DC-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 5000VA | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 9.6 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,18000 | € 3,18 |
| 10 | € 2,82600 | € 28,26 |
| 25 | € 2,69920 | € 67,48 |
| 50 | € 2,60680 | € 130,34 |
| 100 | € 2,51740 | € 251,74 |
| 250 | € 2,40392 | € 600,98 |
| 500 | € 2,32142 | € 1 160,71 |
| 1 000 | € 2,24167 | € 2 241,67 |
| Unit Price without VAT: | € 3,18000 |
|---|---|
| Unit Price with VAT: | € 3,84780 |
