
PR26-12V-S-900-1C-EF | |
|---|---|
DigiKey Part Number | 2223-PR26-12V-S-900-1C-EF-ND |
Manufacturer | |
Manufacturer Product Number | PR26-12V-S-900-1C-EF |
Description | RELAY GEN PURPOSE SPDT 40A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR26-12V-S-900-1C-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 10000VA, 900W | |
Coil Current | 77.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 155 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,69000 | € 5,69 |
| 10 | € 5,06500 | € 50,65 |
| 40 | € 4,72425 | € 188,97 |
| 80 | € 4,56238 | € 364,99 |
| 120 | € 4,47008 | € 536,41 |
| 280 | € 4,28318 | € 1 199,29 |
| 520 | € 4,15152 | € 2 158,79 |
| 1 000 | € 4,01672 | € 4 016,72 |
| Unit Price without VAT: | € 5,69000 |
|---|---|
| Unit Price with VAT: | € 6,88490 |

