
HSS-C2591-SMT-TR | |
|---|---|
DigiKey Part Number | HSS-C2591-SMT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSS-C2591-SMT-TR |
Description | HEAT SINK TO-263 COPPER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Copper 2.1W @ 75°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | HSS-C2591-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | - | |
Shape | Rectangular, Fins | |
Length | 0.591" (15.00mm) | |
Width | 1.020" (25.91mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 2.1W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 8.15°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 35.71°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | € 0,55680 | € 5 846,40 |
| Unit Price without VAT: | € 0,55680 |
|---|---|
| Unit Price with VAT: | € 0,67373 |
