


DS02C-254-2L-12BE | |
|---|---|
DigiKey Part Number | 2223-DS02C-254-2L-12BE-ND |
Manufacturer | |
Manufacturer Product Number | DS02C-254-2L-12BE |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS02C-254-2L-12BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.378" (9.60mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 1.262" (32.05mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
