
CUSA-T80-120-2200-WC | |
|---|---|
DigiKey Part Number | 2223-CUSA-T80-120-2200-WC-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-T80-120-2200-WC |
Description | ULT SEN TX 30.5KHZ 160VP-P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 30.5kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 30.5kHz | |
Voltage - Rated | 160Vp-p | |
Beam Angle | 80° | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,38000 | € 2,38 |
| 5 | € 2,11200 | € 10,56 |
| 10 | € 2,01600 | € 20,16 |
| 25 | € 1,90160 | € 47,54 |
| 50 | € 1,82300 | € 91,15 |
| 100 | € 1,75130 | € 175,13 |
| 500 | € 1,60694 | € 803,47 |
| 1 000 | € 1,55321 | € 1 553,21 |
| 5 000 | € 1,44497 | € 7 224,85 |
| Unit Price without VAT: | € 2,38000 |
|---|---|
| Unit Price with VAT: | € 2,87980 |

