
CPG-25-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-25-SMT-TR-ND - Tape & Reel (TR) 2223-CPG-25-SMT-TRCT-ND - Cut Tape (CT) 2223-CPG-25-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-25-SMT-TR |
Description | 100 GF INITIAL OPERATING FORCE, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-25-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.157" (3.99mm) | |
Recommended Working Height | 0.130" (3.29mm) | |
Minimum Working Height | 0.122" (3.10mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) | |
Operating Force - Initial | 100gf | |
Operating Force - Mid Compression | 110gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,51400 | € 5,14 |
| 25 | € 0,48200 | € 12,05 |
| 50 | € 0,45860 | € 22,93 |
| 100 | € 0,43680 | € 43,68 |
| 250 | € 0,40940 | € 102,35 |
| 500 | € 0,38986 | € 194,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,37123 | € 371,23 |
| 2 000 | € 0,35351 | € 707,02 |
| 3 000 | € 0,34354 | € 1 030,62 |
| 5 000 | € 0,33138 | € 1 656,90 |
| 7 000 | € 0,32361 | € 2 265,27 |
| 10 000 | € 0,31557 | € 3 155,70 |
| 25 000 | € 0,29583 | € 7 395,75 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,72600 |
