
CFM-2510B-0130-275-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-2510B-0130-275-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-2510B-0130-275-20 |
Description | FAN AXIAL 25X10MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Ball 2.5 CFM (0.070m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 27.5dB(A) |
Series | Power (Watts) 1.15 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 25mm L x 25mm H | Approval Agency CE, cURus, TUV |
Width 10.00mm | Current Rating (Amps) 0.230A |
Air Flow 2.5 CFM (0.070m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,22000 | € 9,22 |
| 10 | € 7,47700 | € 74,77 |
| 25 | € 6,82200 | € 170,55 |
| 50 | € 6,35160 | € 317,58 |
| 200 | € 5,53640 | € 1 107,28 |
| Unit Price without VAT: | € 9,22000 |
|---|---|
| Unit Price with VAT: | € 11,15620 |
