
CBM-7530BF-250-493 | |
|---|---|
DigiKey Part Number | 2223-CBM-7530BF-250-493-ND |
Manufacturer | |
Manufacturer Product Number | CBM-7530BF-250-493 |
Description | DC BLOWER, 49.2 X 49.8 X 20 MM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 14.7 CFM (0.412m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-7530BF-250-493 Models |
Category | Features Auto Restart |
Mfr | Noise 49.3dB(A) |
Series | Power (Watts) 10.8 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square/Rounded - 75.7mm L x 75.7mm H | Approval Agency CE, cURus, TUV |
Width 30.00mm | Current Rating (Amps) 0.450A |
Air Flow 14.7 CFM (0.412m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.850 in H2O (211.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,17000 | € 18,17 |
| 10 | € 14,64000 | € 146,40 |
| 25 | € 13,33520 | € 333,38 |
| 50 | € 12,40620 | € 620,31 |
| 200 | € 11,32490 | € 2 264,98 |
| Unit Price without VAT: | € 18,17000 |
|---|---|
| Unit Price with VAT: | € 21,98570 |
