




CBM-6015V-144 | |
|---|---|
DigiKey Part Number | 102-5586-ND |
Manufacturer | |
Manufacturer Product Number | CBM-6015V-144 |
Description | FAN BLOWER 60X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 5.1 CFM (0.143m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 36.0dB(A) |
Mfr | Power (Watts) 940 mW |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square/Rounded - 60mm L x 60mm H | Weight 0.079 lb (35.83 g) |
Width 15.00mm | Current Rating (Amps) 0.078A |
Air Flow 5.1 CFM (0.143m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.330 in H2O (82.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |