



CBM-5020V-148 | |
|---|---|
DigiKey Part Number | 102-5585-ND |
Manufacturer | |
Manufacturer Product Number | CBM-5020V-148 |
Description | FAN BLOWER 50X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 5.2 CFM (0.146m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 33.0dB(A) |
Mfr | Power (Watts) 1.3 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square/Rounded - 50mm L x 50mm H | Weight 0.073 lb (33.11 g) |
Width 20.00mm | Current Rating (Amps) 0.104A |
Air Flow 5.2 CFM (0.146m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.560 in H2O (139.5 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |