
AC-C7-R-S JP | |
|---|---|
DigiKey Part Number | 2223-AC-C7-R-SJP-ND |
Manufacturer | |
Manufacturer Product Number | AC-C7-R-S JP |
Description | AC CORD JAPAN, C7 FOR C8 INLET R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black JIS 8303 To IEC 320-C7, Right Angle VCTF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | JIS 8303 | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | VCTF | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 7A | |
Operating Temperature | -20°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,99000 | € 1,99 |
| 10 | € 1,68700 | € 16,87 |
| 25 | € 1,58120 | € 39,53 |
| 50 | € 1,50560 | € 75,28 |
| 100 | € 1,43360 | € 143,36 |
| 300 | € 1,32660 | € 397,98 |
| 600 | € 1,26328 | € 757,97 |
| 1 200 | € 1,20300 | € 1 443,60 |
| 2 700 | € 1,13615 | € 3 067,61 |
| Unit Price without VAT: | € 1,99000 |
|---|---|
| Unit Price with VAT: | € 2,40790 |
