3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3ZLJ3300M10X25

DigiKey Part Number
1189-1466-ND
Manufacturer
Manufacturer Product Number
6.3ZLJ3300M10X25
Description
CAP ALUM 3300UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3ZLJ3300M10X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.575 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.25 A @ 100 kHz
Part Status
Active
Impedance
24 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 709
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,89000€ 0,89
10€ 0,56500€ 5,65
50€ 0,42800€ 21,40
100€ 0,38470€ 38,47
500€ 0,30998€ 154,99
1 000€ 0,28643€ 286,43
3 000€ 0,25697€ 770,91
5 000€ 0,24596€ 1 229,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,89000
Unit Price with VAT:€ 1,07690