
50PK470MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-50PK470MEFCT810X20CT-ND - Cut Tape (CT) 1189-50PK470MEFCT810X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50PK470MEFCT810X20 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PK470MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 912 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,47400 | € 4,74 |
| 50 | € 0,35720 | € 17,86 |
| 100 | € 0,32020 | € 32,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,25612 | € 128,06 |
| 1 000 | € 0,23593 | € 235,93 |
| 1 500 | € 0,22574 | € 338,61 |
| 2 500 | € 0,21437 | € 535,93 |
| 3 500 | € 0,20768 | € 726,88 |
| 5 000 | € 0,20123 | € 1 006,15 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,91960 |