
50PK470MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-4017-ND |
Manufacturer | |
Manufacturer Product Number | 50PK470MEFC10X20 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PK470MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 912 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX470MEFC10X20 | Rubycon | 3 551 | 1189-4213-ND | € 0,69000 | Direct |
| 50PK470MEFCT810X20 | Rubycon | 1 000 | 1189-50PK470MEFCT810X20CT-ND | € 0,76000 | Parametric Equivalent |
| EEU-HD1H471 | Panasonic Industry | 314 | P15149-ND | € 1,71000 | Direct |
| EKMQ500EMC471MJ20S | Chemi-Con | 1 233 | 565-EKMQ500EMC471MJ20S-ND | € 1,15000 | Direct |
| 477CKE050M | CORNELL DUBILIER KNOWLES | 74 868 | 1572-1148-ND | € 0,90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38600 | € 3,86 |
| 50 | € 0,28820 | € 14,41 |
| 100 | € 0,25730 | € 25,73 |
| 500 | € 0,20400 | € 102,00 |
| 1 000 | € 0,18720 | € 187,20 |
| 3 000 | € 0,16616 | € 498,48 |
| 5 000 | € 0,15829 | € 791,45 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75020 |