Direct

450VXR100MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 450VXR100MEFCSN25X40-ND |
Manufacturer | |
Manufacturer Product Number | 450VXR100MEFCSN25X40 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXR100MEFCSN25X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 640 mA @ 120 Hz | |
Ripple Current @ High Frequency | 896 mA @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 2,43285 | € 486,57 |
| Unit Price without VAT: | € 2,43285 |
|---|---|
| Unit Price with VAT: | € 2,94375 |
