Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

16SKV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-16SKV330M10X10.5TR-ND - Tape & Reel (TR) 1189-16SKV330M10X10.5CT-ND - Cut Tape (CT) 1189-16SKV330M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SKV330M10X10.5 |
Description | CAP ALUM 330UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SKV330M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,53100 | € 5,31 |
| 50 | € 0,39980 | € 19,99 |
| 100 | € 0,35870 | € 35,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,28938 | € 144,69 |
| 1 000 | € 0,26818 | € 268,18 |
| 2 500 | € 0,24606 | € 615,15 |
| 5 000 | € 0,23296 | € 1 164,80 |
| 12 500 | € 0,22232 | € 2 779,00 |
| 25 000 | € 0,21129 | € 5 282,25 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,01640 |












