
23C25G-40ML5 | |
|---|---|
DigiKey Part Number | 23C25G-40ML5-ND |
Manufacturer | |
Manufacturer Product Number | 23C25G-40ML5 |
Description | MINI COAX MULTIPORT 6 CHANNEL AN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial Connector Jack, Female Socket (3); Plug, Male Pin (3) 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 6 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Beryllium Copper, Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket (3); Plug, Male Pin (3) | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -40°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Surface Mount, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 40 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 250,57000 | € 250,57 |
| 10 | € 213,02000 | € 2 130,20 |
| 30 | € 197,15633 | € 5 914,69 |
| Unit Price without VAT: | € 250,57000 |
|---|---|
| Unit Price with VAT: | € 303,18970 |
