
UMZ16NFMT106 | |
|---|---|
DigiKey Part Number | 846-UMZ16NFMT106TR-ND - Tape & Reel (TR) 846-UMZ16NFMT106CT-ND - Cut Tape (CT) 846-UMZ16NFMT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ16NFMT106 |
Description | 13V, 200MW, HIGHLY RELIABLE, TRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD3 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 16pF @ 1MHz |
Part Status Active | Operating Temperature 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case SC-70, SOT-323 |
Voltage - Reverse Standoff (Typ) 13V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 15.85V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27500 | € 2,75 |
| 100 | € 0,17440 | € 17,44 |
| 500 | € 0,13072 | € 65,36 |
| 1 000 | € 0,11659 | € 116,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09862 | € 295,86 |
| 6 000 | € 0,08956 | € 537,36 |
| 9 000 | € 0,08494 | € 764,46 |
| 15 000 | € 0,07975 | € 1 196,25 |
| 21 000 | € 0,07668 | € 1 610,28 |
| 30 000 | € 0,07369 | € 2 210,70 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |