
UFZVTE-173.6B | |
|---|---|
DigiKey Part Number | 846-UFZVTE-173.6BTR-ND - Tape & Reel (TR) 846-UFZVTE-173.6BCT-ND - Cut Tape (CT) 846-UFZVTE-173.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVTE-173.6B |
Description | DIODE ZENER 3.6V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±3.56% Surface Mount UMD2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3.56% | Supplier Device Package UMD2 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFZVFHTE-173.6B | Rohm Semiconductor | 1 875 | UFZVFHTE-173.6BCT-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,18200 | € 1,82 |
| 100 | € 0,11390 | € 11,39 |
| 500 | € 0,08420 | € 42,10 |
| 1 000 | € 0,07460 | € 74,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06237 | € 187,11 |
| 6 000 | € 0,05620 | € 337,20 |
| 9 000 | € 0,05305 | € 477,45 |
| 15 000 | € 0,04951 | € 742,65 |
| 21 000 | € 0,04741 | € 995,61 |
| 30 000 | € 0,04537 | € 1 361,10 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |