
UDZTE-175.1B | |
|---|---|
DigiKey Part Number | 846-UDZTE-175.1BTR-ND - Tape & Reel (TR) 846-UDZTE-175.1BCT-ND - Cut Tape (CT) 846-UDZTE-175.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZTE-175.1B |
Description | DIODE ZENER 5.1V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±2% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,23100 | € 2,31 |
| 100 | € 0,09670 | € 9,67 |
| 500 | € 0,09414 | € 47,07 |
| 1 000 | € 0,08982 | € 89,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07169 | € 215,07 |
| 6 000 | € 0,07025 | € 421,50 |
| 9 000 | € 0,06315 | € 568,35 |
| 15 000 | € 0,06062 | € 909,30 |
| 75 000 | € 0,05507 | € 4 130,25 |
| 150 000 | € 0,05398 | € 8 097,00 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |
