
UDZSTE-1724B | |
|---|---|
DigiKey Part Number | UDZSTE-1724BTR-ND - Tape & Reel (TR) UDZSTE-1724BCT-ND - Cut Tape (CT) UDZSTE-1724BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-1724B |
Description | DIODE ZENER 24V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±2% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-1724B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,14300 | € 1,43 |
| 100 | € 0,08910 | € 8,91 |
| 500 | € 0,06560 | € 32,80 |
| 1 000 | € 0,05795 | € 57,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03635 | € 109,05 |
| 6 000 | € 0,03249 | € 194,94 |
| 9 000 | € 0,03053 | € 274,77 |
| 15 000 | € 0,02831 | € 424,65 |
| 21 000 | € 0,02700 | € 567,00 |
| 30 000 | € 0,02572 | € 771,60 |
| 75 000 | € 0,02292 | € 1 719,00 |
| 150 000 | € 0,02118 | € 3 177,00 |
| 300 000 | € 0,01973 | € 5 919,00 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |
