
UCR10CEWPFSR039 | |
|---|---|
DigiKey Part Number | 846-UCR10CEWPFSR039TR-ND - Tape & Reel (TR) 846-UCR10CEWPFSR039CT-ND - Cut Tape (CT) 846-UCR10CEWPFSR039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR10CEWPFSR039 |
Description | 2012(0805)SIZE, HIGH POWER SINTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±60ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.032" (0.81mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,35700 | € 3,57 |
| 25 | € 0,30400 | € 7,60 |
| 50 | € 0,27060 | € 13,53 |
| 100 | € 0,24210 | € 24,21 |
| 250 | € 0,21076 | € 52,69 |
| 500 | € 0,19120 | € 95,60 |
| 1 000 | € 0,17456 | € 174,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,14491 | € 724,55 |
| 10 000 | € 0,13522 | € 1 352,20 |
| 15 000 | € 0,13025 | € 1 953,75 |
| 25 000 | € 0,12462 | € 3 115,50 |
| 35 000 | € 0,12126 | € 4 244,10 |
| 50 000 | € 0,11799 | € 5 899,50 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,66550 |