
SP8K2HZGTB | |
|---|---|
DigiKey Part Number | 846-SP8K2HZGTBTR-ND - Tape & Reel (TR) 846-SP8K2HZGTBCT-ND - Cut Tape (CT) 846-SP8K2HZGTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8K2HZGTB |
Description | MOSFET 2N-CH 30V 6A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10.1nC @ 5V |
Manufacturer Rohm Semiconductor | Input Capacitance (Ciss) (Max) @ Vds 520pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.4W (Ta) |
Part Status Active | Operating Temperature 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 6A (Ta) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rds On (Max) @ Id, Vgs 30mOhm @ 6A, 10V | Supplier Device Package 8-SOP |
Vgs(th) (Max) @ Id 2.5V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,68845 | € 1 721,12 |
| Unit Price without VAT: | € 0,68845 |
|---|---|
| Unit Price with VAT: | € 0,83302 |