
SML-Z14P4TT86 | |
|---|---|
DigiKey Part Number | 846-1044-2-ND - Tape & Reel (TR) 846-1044-1-ND - Cut Tape (CT) 846-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14P4TT86 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 561nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14P4TT86 Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 2-PLCC |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.20mm L x 2.80mm W |
Lens Transparency Clear | Height (Max) 2.05mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,46000 | € 4,60 |
| 100 | € 0,33510 | € 33,51 |
| 500 | € 0,27950 | € 139,75 |
| 1 000 | € 0,26126 | € 261,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,23631 | € 472,62 |
| 4 000 | € 0,22367 | € 894,68 |
| 6 000 | € 0,21719 | € 1 303,14 |
| 10 000 | € 0,21072 | € 2 107,20 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,79860 |