
SML-Z14MTT86A | |
|---|---|
DigiKey Part Number | 846-SML-Z14MTT86ATR-ND - Tape & Reel (TR) 846-SML-Z14MTT86ACT-ND - Cut Tape (CT) 846-SML-Z14MTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14MTT86A |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SML-Z14MTT86A Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 2-PLCC |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.20mm L x 2.80mm W |
Lens Transparency Clear | Height (Max) 2.05mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA3528CGSK | Kingbright | 28 130 | 754-1528-1-ND | € 0,35000 | Similar |
| LG T676-P1Q2-24-0-20-R18-Z | ams-OSRAM USA INC. | 44 495 | 475-LGT676-P1Q2-24-0-20-R18-ZCT-ND | € 0,20000 | Similar |
| LG T676-P2R1-24-0-20-R18-Z | ams-OSRAM USA INC. | 1 365 | 475-LGT676-P2R1-24-0-20-R18-ZCT-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,44500 | € 4,45 |
| 100 | € 0,32460 | € 32,46 |
| 500 | € 0,27042 | € 135,21 |
| 1 000 | € 0,25267 | € 252,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,23758 | € 475,16 |
| 4 000 | € 0,22477 | € 899,08 |
| 6 000 | € 0,21820 | € 1 309,20 |
| 10 000 | € 0,21079 | € 2 107,90 |
| 14 000 | € 0,20638 | € 2 889,32 |
| 20 000 | € 0,20208 | € 4 041,60 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |