
SML-212VTT86 | |
|---|---|
DigiKey Part Number | 846-SML-212VTT86TR-ND - Tape & Reel (TR) 846-SML-212VTT86CT-ND - Cut Tape (CT) 846-SML-212VTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-212VTT86 |
Description | LED RED CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.05V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-212VTT86 Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.05V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Dominant |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 2.00mm L x 1.25mm W |
Lens Transparency Clear | Height (Max) 0.90mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTLP630C7TR | Everlight Electronics Co Ltd | 37 619 | 1080-1412-1-ND | € 0,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,30100 | € 3,01 |
| 100 | € 0,21550 | € 21,55 |
| 500 | € 0,17722 | € 88,61 |
| 1 000 | € 0,16462 | € 164,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14839 | € 445,17 |
| 6 000 | € 0,14012 | € 840,72 |
| 9 000 | € 0,13588 | € 1 222,92 |
| 15 000 | € 0,13109 | € 1 966,35 |
| 21 000 | € 0,12824 | € 2 693,04 |
| 30 000 | € 0,12546 | € 3 763,80 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |
