
SFR03EZPF1202 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF1202TR-ND - Tape & Reel (TR) 846-SFR03EZPF1202CT-ND - Cut Tape (CT) 846-SFR03EZPF1202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF1202 |
Description | RES 12K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05700 | € 0,57 |
| 25 | € 0,04440 | € 1,11 |
| 50 | € 0,03720 | € 1,86 |
| 100 | € 0,03140 | € 3,14 |
| 250 | € 0,02572 | € 6,43 |
| 500 | € 0,02248 | € 11,24 |
| 1 000 | € 0,01990 | € 19,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01579 | € 78,95 |
| 10 000 | € 0,01460 | € 146,00 |
| 15 000 | € 0,01402 | € 210,30 |
| 25 000 | € 0,01339 | € 334,75 |
| 35 000 | € 0,01303 | € 456,05 |
| 50 000 | € 0,01269 | € 634,50 |
| 60 000 | € 0,01253 | € 751,80 |
| 120 000 | € 0,01201 | € 1 441,20 |
| 125 000 | € 0,01198 | € 1 497,50 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |