
SENSORSHLD1-EVK-101 | |
|---|---|
DigiKey Part Number | SENSORSHLD1-EVK-101-ND |
Manufacturer | |
Manufacturer Product Number | SENSORSHLD1-EVK-101 |
Description | MULTIPLE SENSOR SHIELD GEN 2 |
Customer Reference | |
Detailed Description | BDE0600, BH1745, BM1383, BM1422, BU52014, RPR-0521 Accelerometer, Barometer, Gyroscope, Light, Magnetometer, Temperature Sensor Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Accelerometer, Barometer, Gyroscope, Light, Magnetometer, Temperature |
Manufacturer Rohm Semiconductor | Utilized IC / Part BDE0600, BH1745, BM1383, BM1422, BU52014, RPR-0521 |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Suggested Programming Environment Arduino |
Platform Arduino | Interconnect System Arduino R3 Shield |
Type Sensor |

