
SDR10EZPJ333 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPJ333TR-ND - Tape & Reel (TR) 846-SDR10EZPJ333CT-ND - Cut Tape (CT) 846-SDR10EZPJ333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPJ333 |
Description | RES 33K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR10EZPF3302 | Rohm Semiconductor | 4 559 | 846-SDR10EZPF3302CT-ND | € 0,21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,08900 | € 0,89 |
| 25 | € 0,07040 | € 1,76 |
| 50 | € 0,05980 | € 2,99 |
| 100 | € 0,05160 | € 5,16 |
| 250 | € 0,04316 | € 10,79 |
| 500 | € 0,03836 | € 19,18 |
| 1 000 | € 0,03455 | € 34,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02846 | € 142,30 |
| 10 000 | € 0,02669 | € 266,90 |
| 15 000 | € 0,02582 | € 387,30 |
| 25 000 | € 0,02489 | € 622,25 |
| 35 000 | € 0,02435 | € 852,25 |
| 50 000 | € 0,02384 | € 1 192,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |