
SDR10EZPF4704 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF4704TR-ND - Tape & Reel (TR) 846-SDR10EZPF4704CT-ND - Cut Tape (CT) 846-SDR10EZPF4704DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF4704 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,10500 | € 1,05 |
| 25 | € 0,08360 | € 2,09 |
| 50 | € 0,07160 | € 3,58 |
| 100 | € 0,06210 | € 6,21 |
| 250 | € 0,05248 | € 13,12 |
| 500 | € 0,04698 | € 23,49 |
| 1 000 | € 0,04260 | € 42,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03559 | € 177,95 |
| 10 000 | € 0,03355 | € 335,50 |
| 15 000 | € 0,03256 | € 488,40 |
| 25 000 | € 0,03148 | € 787,00 |
| 35 000 | € 0,03086 | € 1 080,10 |
| 50 000 | € 0,03028 | € 1 514,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |