
SDR03EZPJ8R2 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPJ8R2TR-ND - Tape & Reel (TR) 846-SDR03EZPJ8R2CT-ND - Cut Tape (CT) 846-SDR03EZPJ8R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR03EZPJ8R2 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,04900 | € 0,49 |
| 25 | € 0,03760 | € 0,94 |
| 50 | € 0,03120 | € 1,56 |
| 100 | € 0,02630 | € 2,63 |
| 250 | € 0,02136 | € 5,34 |
| 500 | € 0,01852 | € 9,26 |
| 1 000 | € 0,01629 | € 16,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01273 | € 63,65 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |