2.7 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR03EZPJ2R7

DigiKey Part Number
846-SDR03EZPJ2R7TR-ND - Tape & Reel (TR)
846-SDR03EZPJ2R7CT-ND - Cut Tape (CT)
846-SDR03EZPJ2R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR03EZPJ2R7
Description
RES SMD 2.7 OHM 5% 0.3W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SDR03EZPJ2R7 Models
Product Attributes
Filter Similar Products
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 392
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,05100€ 0,51
25€ 0,03960€ 0,99
50€ 0,03300€ 1,65
100€ 0,02780€ 2,78
250€ 0,02260€ 5,65
500€ 0,01964€ 9,82
1 000€ 0,01726€ 17,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01349€ 67,45
10 000€ 0,01240€ 124,00
15 000€ 0,01186€ 177,90
25 000€ 0,01129€ 282,25
35 000€ 0,01096€ 383,60
50 000€ 0,01065€ 532,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13310