
SDR03EZPD1211 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPD1211TR-ND - Tape & Reel (TR) 846-SDR03EZPD1211CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR03EZPD1211 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±0.5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,09300 | € 0,93 |
| 25 | € 0,07320 | € 1,83 |
| 50 | € 0,06220 | € 3,11 |
| 100 | € 0,05370 | € 5,37 |
| 250 | € 0,04508 | € 11,27 |
| 500 | € 0,04012 | € 20,06 |
| 1 000 | € 0,03618 | € 36,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02990 | € 149,50 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |