RSX058BM2STL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2 413
Unit Price: € 1,61000
Datasheet
Diode 200 V 3A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount TO-252
TO-252

RSX058BM2STL

DigiKey Part Number
846-RSX058BM2STLTR-ND - Tape & Reel (TR)
846-RSX058BM2STLCT-ND - Cut Tape (CT)
846-RSX058BM2STLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSX058BM2STL
Description
DIODE SCHOTTKY 200V 3A TO252
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
870 mV @ 3 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
200 nA @ 200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-252
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSX058BGE2STLRohm Semiconductor2 413846-RSX058BGE2STLCT-ND€ 1,61000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes