Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RSR025P03TL | |
|---|---|
DigiKey Part Number | RSR025P03TLTR-ND - Tape & Reel (TR) RSR025P03TLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSR025P03TL |
Description | MOSFET P-CH 30V 2.5A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.5A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSR025P03TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 98mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 5.4 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21407 | € 642,21 |
| 6 000 | € 0,19733 | € 1 183,98 |
| 9 000 | € 0,18880 | € 1 699,20 |
| 15 000 | € 0,17922 | € 2 688,30 |
| 21 000 | € 0,17535 | € 3 682,35 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,05270 |





