N-Channel 60 V 3.5A (Tc) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSQ035N06HZGTR

DigiKey Part Number
846-RSQ035N06HZGTR-ND - Tape & Reel (TR)
846-RSQ035N06HZGCT-ND - Cut Tape (CT)
846-RSQ035N06HZGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSQ035N06HZGTR
Description
MOSFET N-CH 60V 3.5A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 3.5A (Tc) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
70mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.5 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
950mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,02000€ 1,02
10€ 0,63400€ 6,34
100€ 0,41690€ 41,69
500€ 0,32344€ 161,72
1 000€ 0,29337€ 293,37
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,25515€ 765,45
6 000€ 0,23591€ 1 415,46
9 000€ 0,22610€ 2 034,90
15 000€ 0,21623€ 3 243,45
Manufacturers Standard Package
Unit Price without VAT:€ 1,02000
Unit Price with VAT:€ 1,23420