
RS3E075ATTB1 | |
|---|---|
DigiKey Part Number | 846-RS3E075ATTB1TR-ND - Tape & Reel (TR) 846-RS3E075ATTB1CT-ND - Cut Tape (CT) 846-RS3E075ATTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3E075ATTB1 |
Description | PCH -30V -7.5A MIDDLE POWER MOSF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 7.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1250 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23.5mOhm @ 7.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 0,92600 | € 9,26 |
| 100 | € 0,61790 | € 61,79 |
| 500 | € 0,48574 | € 242,87 |
| 1 000 | € 0,44325 | € 443,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,39725 | € 993,12 |
| 5 000 | € 0,36882 | € 1 844,10 |
| 7 500 | € 0,35435 | € 2 657,62 |
| 12 500 | € 0,33808 | € 4 226,00 |
| 17 500 | € 0,32908 | € 5 758,90 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,76660 |