
RN789FMT106 | |
|---|---|
DigiKey Part Number | 846-RN789FMT106TR-ND - Tape & Reel (TR) 846-RN789FMT106CT-ND - Cut Tape (CT) 846-RN789FMT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN789FMT106 |
Description | RF DIODE PIN 50V 100MW SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 50 mA UMD3 |
Datasheet | Datasheet |
Category | Current - Max 50 mA |
Manufacturer Rohm Semiconductor | Capacitance @ Vr, F 0.4pF @ 35V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistance @ If, F 4Ohm @ 10mA, 100MHz |
Part Status Active | Package / Case SC-70, SOT-323 |
Diode Type PIN - Single | Supplier Device Package UMD3 |
Voltage - Peak Reverse (Max) 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,41500 | € 4,15 |
| 100 | € 0,26670 | € 26,67 |
| 500 | € 0,20286 | € 101,43 |
| 1 000 | € 0,18229 | € 182,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15611 | € 468,33 |
| 6 000 | € 0,14293 | € 857,58 |
| 9 000 | € 0,13621 | € 1 225,89 |
| 15 000 | € 0,12866 | € 1 929,90 |
| 21 000 | € 0,12418 | € 2 607,78 |
| 30 000 | € 0,11984 | € 3 595,20 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81070 |